100 Hz → 10 kHz

Technical documents
Specifications
Brand
NEUTRALDirectionality/Polar Pattern
Unidirectional
Frequency Response
100 Hz → 10 kHz
Impedance
500Ω
Sensitivity
-77dB
Connector
XLR
On/Off Switch
Yes
Length
453.5mm
Head Diameter
31.7mm
Weight
215g
Maximum Frequency Response
10 kHz
Minimum Frequency Response
100 Hz
Product details
RS Pro Unidirectional Gooseneck Microphone
The perfect addition to a podium, this RS Pro dynamic gooseneck microphone provides excellent ambient noise isolation and feedback rejection in any environment.
The microphone is easy to fit with its 3 pin XLR connector and is unidirectional meaning it can pick up a sound with high gain from a specific side of the microphone.
Features and Benefits
Unidirectional
Frequency: 10 Hz to 16,000 Hz
Lightweight and flexible
3-pin XLR connector
All metal case with non-glare black finish
What is a gooseneck microphone?
A gooseneck microphone is commonly found on podiums and is a microphone element integrated into a desktop base rather than a cable. The microphone elements are usually small and cardioid or super cardioid. The mic is designed to capture spoken word up close, rather than audio in the distance.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALDirectionality/Polar Pattern
Unidirectional
Frequency Response
100 Hz → 10 kHz
Impedance
500Ω
Sensitivity
-77dB
Connector
XLR
On/Off Switch
Yes
Length
453.5mm
Head Diameter
31.7mm
Weight
215g
Maximum Frequency Response
10 kHz
Minimum Frequency Response
100 Hz
Product details
RS Pro Unidirectional Gooseneck Microphone
The perfect addition to a podium, this RS Pro dynamic gooseneck microphone provides excellent ambient noise isolation and feedback rejection in any environment.
The microphone is easy to fit with its 3 pin XLR connector and is unidirectional meaning it can pick up a sound with high gain from a specific side of the microphone.
Features and Benefits
Unidirectional
Frequency: 10 Hz to 16,000 Hz
Lightweight and flexible
3-pin XLR connector
All metal case with non-glare black finish
What is a gooseneck microphone?
A gooseneck microphone is commonly found on podiums and is a microphone element integrated into a desktop base rather than a cable. The microphone elements are usually small and cardioid or super cardioid. The mic is designed to capture spoken word up close, rather than audio in the distance.