Kübler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Clamp
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Series
SK 07.1
Weight
55g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
P.O.A.
Kübler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc
1
P.O.A.
Kübler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Clamp
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
25Hz
Series
SK 07.1
Weight
55g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C