12 V Green LED Panel Mount

RS Stock No.: 368-5171Brand: NEUTRAL
View all in LEDs

Technical documents

Specifications

Brand

NEUTRAL

LED Colours

Green

Mounting Type

Panel Mount

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

40 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

16 x 37mm

Product details

LED Indicators, 14mm Mount, High Contrast

Brought to you under the RS Pro, these LED indicators feature solder lug terminals and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.

Features and Benefits

10mm High contrast white diffused epoxy lens
16mm recessed style bright satin, black or matt chrome brass bezel
IP67 Rated (front panel)

Supplied with

fixing nut, washer and gasket

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

12 V Green LED Panel Mount

P.O.A.

12 V Green LED Panel Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

LED Colours

Green

Mounting Type

Panel Mount

Number of LEDs

1

Forward Voltage

12 V

Luminous Intensity

40 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

16 x 37mm

Product details

LED Indicators, 14mm Mount, High Contrast

Brought to you under the RS Pro, these LED indicators feature solder lug terminals and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.

Features and Benefits

10mm High contrast white diffused epoxy lens
16mm recessed style bright satin, black or matt chrome brass bezel
IP67 Rated (front panel)

Supplied with

fixing nut, washer and gasket