2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3000K, Warm White
Technical documents
Specifications
Brand
NEUTRALShape
Quad Tube
Wattage
13 W
Lamp Base
G24d-1
Length
138.4 mm
Colour Temperature
3000K
Incandescent Equivalent Wattage
75W
Colour Tone
Warm White
Colour Rendering
82
Colour Reference
830
Diameter
27.1mm
Number of loops
2
Luminosity
900 lm
Life Hours
10000h
You may be interested in
Philips Lighting G24d-1 2D Shape CFL Bulb, 13 W, 3000K, Warm White Colour ToneBrand: Philips Lighting
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3000K, Warm White
50
P.O.A.
2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3000K, Warm White
Stock information temporarily unavailable.
50
You may be interested in
Philips Lighting G24d-1 2D Shape CFL Bulb, 13 W, 3000K, Warm White Colour ToneBrand: Philips Lighting
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALShape
Quad Tube
Wattage
13 W
Lamp Base
G24d-1
Length
138.4 mm
Colour Temperature
3000K
Incandescent Equivalent Wattage
75W
Colour Tone
Warm White
Colour Rendering
82
Colour Reference
830
Diameter
27.1mm
Number of loops
2
Luminosity
900 lm
Life Hours
10000h
You may be interested in
Philips Lighting G24d-1 2D Shape CFL Bulb, 13 W, 3000K, Warm White Colour ToneBrand: Philips Lighting
P.O.A.Each (ex VAT)