14mm green LED black plastic,12Vdc
RS Stock No.: 355-6871Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
16mA
Intensity
36mcd
Length
21mm
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
14mm green LED black plastic,12Vdc
1
P.O.A.
14mm green LED black plastic,12Vdc
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
16mA
Intensity
36mcd
Length
21mm
You may be interested in
RS PRO Green Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
P.O.A.Each (ex VAT)