150 ml Super Glue

RS Stock No.: 159-3941Brand: NEUTRAL
brand-logo
View all in Glues

Technical documents

Specifications

Brand

NEUTRAL

Package Size

150 ml

Product Form

Gel

Colour

Amber

Package Type

Aerosol

Cure Time

< 5

Product details

RS PRO Super Glue Gel and Super Glue Liquid

RS PRO super glues (also known as cyanoacrylate adhesives) come in a gel or liquid form and provide a strong instant and waterproof bond.

Super glue gel is an excellent quality product designed not to drip making it ideal for vertical applications. This RS PRO superglue is a fast acting, convenient and versatile adhesive for small repairs and can be used in various areas.

Options include:
473-423- Gel Superglue 20g
918-6869 - Liquid Superglue 5g bottle
918-6872 - Gel Superglue 3g tube

RS PRO have a great range of glues including super glue, glue dots, sticks and PVA glue to meet all your adhesives applications.

Features and Benefits:

Gel is non-drip - ideal for use on vertical, overhead applications
Instant strong clear bond - ensure parts are properly aligned before you stick materials together
Can be used straight from the container without special preparation
Glue dries clear and is waterproof
Gel formulation doesn't run and gives you even more control
Super glue combines cyanoacrylate technology to ensure durability
Long lasting all-purpose glue

Typical Applications:

Adhesives like this RS PRO super glue gel and super glue liquid are ideal for several applications and can be used in practically any environment or industry. This glue is also very popular in the home and for hobbyists. The gel formulation is suitable for bonding poorly mating components and for porous substrates such as china and other ceramics. It is also suitable for use on vertical and over-head surfaces as it will not drip or slump.
Super glue can be used on the following material:
Card
Cardboard
Paper
Wood
Leather
Plastic
Metal
Rubber

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

View all in Glues

Stock information temporarily unavailable.

P.O.A.

150 ml Super Glue

P.O.A.

150 ml Super Glue

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Package Size

150 ml

Product Form

Gel

Colour

Amber

Package Type

Aerosol

Cure Time

< 5

Product details

RS PRO Super Glue Gel and Super Glue Liquid

RS PRO super glues (also known as cyanoacrylate adhesives) come in a gel or liquid form and provide a strong instant and waterproof bond.

Super glue gel is an excellent quality product designed not to drip making it ideal for vertical applications. This RS PRO superglue is a fast acting, convenient and versatile adhesive for small repairs and can be used in various areas.

Options include:
473-423- Gel Superglue 20g
918-6869 - Liquid Superglue 5g bottle
918-6872 - Gel Superglue 3g tube

RS PRO have a great range of glues including super glue, glue dots, sticks and PVA glue to meet all your adhesives applications.

Features and Benefits:

Gel is non-drip - ideal for use on vertical, overhead applications
Instant strong clear bond - ensure parts are properly aligned before you stick materials together
Can be used straight from the container without special preparation
Glue dries clear and is waterproof
Gel formulation doesn't run and gives you even more control
Super glue combines cyanoacrylate technology to ensure durability
Long lasting all-purpose glue

Typical Applications:

Adhesives like this RS PRO super glue gel and super glue liquid are ideal for several applications and can be used in practically any environment or industry. This glue is also very popular in the home and for hobbyists. The gel formulation is suitable for bonding poorly mating components and for porous substrates such as china and other ceramics. It is also suitable for use on vertical and over-head surfaces as it will not drip or slump.
Super glue can be used on the following material:
Card
Cardboard
Paper
Wood
Leather
Plastic
Metal
Rubber

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.