Pulley 156mm Outside Diameter, 150mm Pitch Diameter , 42mm Bore

RS Stock No.: 677-919Brand: NEUTRALManufacturers Part No.: 150MMX1 SPA PULLEY-1610 (TYPE
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

156mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)

P.O.A.

Pulley 156mm Outside Diameter, 150mm Pitch Diameter , 42mm Bore

P.O.A.

Pulley 156mm Outside Diameter, 150mm Pitch Diameter , 42mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

156mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)