19mm green LED bright satin chrome
RS Stock No.: 339-0788Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
115 V dc, 230V ac
Light Output Colour
Green
Mounting Hole Size
19mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
3mA
Length
67.5mm
Stock information temporarily unavailable.
P.O.A.
19mm green LED bright satin chrome
1
P.O.A.
19mm green LED bright satin chrome
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
115 V dc, 230V ac
Light Output Colour
Green
Mounting Hole Size
19mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
3mA
Length
67.5mm