2 way surface mount dual in-line switch
RS Stock No.: 183-824Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALProduct details
Low Profile Slide Switches
Gold contacts
Tape sealed
Non switching rating: 100mA @ 50Vdc
Contact resistance: <200mΩ
Insulation resistance: >1000 MΩ @ 500 Vdc
Mechanical life: >2000 cycles
Dual-In-Line Switches
Stock information temporarily unavailable.
P.O.A.
2 way surface mount dual in-line switch
1
P.O.A.
2 way surface mount dual in-line switch
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALProduct details
Low Profile Slide Switches
Gold contacts
Tape sealed
Non switching rating: 100mA @ 50Vdc
Contact resistance: <200mΩ
Insulation resistance: >1000 MΩ @ 500 Vdc
Mechanical life: >2000 cycles