2200μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole
RS Stock No.: 839-101Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Leakage Current
3√CV μA
Tolerance
±20%
Ripple Current
3.34A
You may be interested in
Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200USG2200MEFCSN35X40Brand: Rubycon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
2200μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole
1
P.O.A.
2200μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole
Stock information temporarily unavailable.
1
You may be interested in
Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200USG2200MEFCSN35X40Brand: Rubycon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Leakage Current
3√CV μA
Tolerance
±20%
Ripple Current
3.34A
You may be interested in
Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200USG2200MEFCSN35X40Brand: Rubycon
P.O.A.Each (ex VAT)