220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
RS Stock No.: 839-230Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.05A
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35Brand: Rubycon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
1
P.O.A.
220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
Stock information temporarily unavailable.
1
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35Brand: Rubycon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.05A
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35Brand: Rubycon
P.O.A.Each (ex VAT)