222 2.77mm Pitch 25 Way IDC D-sub Connector, Plug, Metal Shell

RS Stock No.: 408-3166Brand: NEUTRAL
View all in D Sub Connectors

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

53.09mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

53.09 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

222 2.77mm Pitch 25 Way IDC D-sub Connector, Plug, Metal Shell

P.O.A.

222 2.77mm Pitch 25 Way IDC D-sub Connector, Plug, Metal Shell

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

53.09mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

53.09 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in