222 2.77mm Pitch 37 Way IDC D-sub Connector, Plug, Metal Shell

RS Stock No.: 642-4884Brand: NEUTRAL
View all in D Sub Connectors

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Series

222

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

P.O.A.

222 2.77mm Pitch 37 Way IDC D-sub Connector, Plug, Metal Shell

P.O.A.

222 2.77mm Pitch 37 Way IDC D-sub Connector, Plug, Metal Shell

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Series

222

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C