22mm green LED satin chrome,24Vdc
RS Stock No.: 805-883Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
21.6 → 26.4V dc
Light Output Colour
Green
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
19mA
Length
61mm
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
22mm green LED satin chrome,24Vdc
1
P.O.A.
22mm green LED satin chrome,24Vdc
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
21.6 → 26.4V dc
Light Output Colour
Green
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Colour
Chrome
Current Rating
19mA
Length
61mm
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)