23tone 2-stage high o/p sounder,230Vac
RS Stock No.: 208-0288Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 → 35 V dc
Decibels at 1 Metre
100dB
Current Type
DC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
100dB
Base Length
89mm
Minimum Temperature
-25°C
Base Width
89mm
Maximum Temperature
+55°C
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
23tone 2-stage high o/p sounder,230Vac
1
P.O.A.
23tone 2-stage high o/p sounder,230Vac
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
12 → 35 V dc
Decibels at 1 Metre
100dB
Current Type
DC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
100dB
Base Length
89mm
Minimum Temperature
-25°C
Base Width
89mm
Maximum Temperature
+55°C
You may be interested in