2491X white equipment wire,2.5sq.mm 100m

RS Stock No.: 361-901Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

50

You may be interested in
RS PRO White, Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

2491X white equipment wire,2.5sq.mm 100m

P.O.A.

2491X white equipment wire,2.5sq.mm 100m

Stock information temporarily unavailable.

You may be interested in
RS PRO White, Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.1mm

Conductor Material

Annealed Copper

Wire Style

2491X

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

50

You may be interested in
RS PRO White, Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)