2.5mm 3183Y Blank

RS Stock No.: 636-1519Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, Black Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

2.5mm 3183Y Blank

P.O.A.

2.5mm 3183Y Blank

Stock information temporarily unavailable.

You may be interested in
RS PRO, Black Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO, Black Polyvinyl Chloride
P.O.A.1 Reel of 100 Metres (ex VAT)