Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 30 Tooth

RS Stock No.: 679-482Brand: NEUTRALManufacturers Part No.: 30-8M-20 1108
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

30

Pitch

8mm

To Suit Belt Width

20mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 30 Tooth

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 30 Tooth
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

30

Pitch

8mm

To Suit Belt Width

20mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper