Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 32 Tooth

RS Stock No.: 679-498Brand: NEUTRALManufacturers Part No.: 32-8M-20 1610
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

32

Pitch

8mm

To Suit Belt Width

20mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 32 Tooth

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 8mm Pitch, 32 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

32

Pitch

8mm

To Suit Belt Width

20mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper