Technical Documents
Specifications
Brand
NEUTRALNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Length
30.81mm
Width
6mm
Depth
12.55mm
Series
3200
Dimensions
30.81 x 6 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
NEUTRALNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Length
30.81mm
Width
6mm
Depth
12.55mm
Series
3200
Dimensions
30.81 x 6 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C