4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
RS Stock No.: 509-0581Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
4700µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 26mm
Height
26mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
2.64A
Stock information temporarily unavailable.
P.O.A.
4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
1
P.O.A.
4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALCapacitance
4700µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 26mm
Height
26mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
2.64A