4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 509-0632Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.64A

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

P.O.A.

4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.64A

You may be interested in