Technical documents
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
1 → 30
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
4PDT
Power Supply
External
Width
28.2mm
Length
21.8mm
Maximum Operating Temperature
+60°C
Depth
68.5mm
Contact Material
Silver
Minimum Operating Temperature
-10°C
Product details
Function - 111
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
1 → 30
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
4PDT
Power Supply
External
Width
28.2mm
Length
21.8mm
Maximum Operating Temperature
+60°C
Depth
68.5mm
Contact Material
Silver
Minimum Operating Temperature
-10°C
Product details
Function - 111