4PDT on delay timer,1-30sec 24Vac
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24V ac
Mounting Type
Plug In
Time Range
1.5 → 30s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
30 V dc, 240V ac
Switch Configuration
4PDT
Width
21.8mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
28.2mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
24V ac
Mounting Type
Plug In
Time Range
1.5 → 30s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
30 V dc, 240V ac
Switch Configuration
4PDT
Width
21.8mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
28.2mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver