50 Pin Solder D-sub Connector Socket
RS Stock No.: 465-340Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
50 Pin Solder D-sub Connector Socket
1
P.O.A.
50 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C