50 Pin Solder D-sub Connector Socket
RS Stock No.: 465-441Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
50 Pin Solder D-sub Connector Socket
1
P.O.A.
50 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)