6 core screened cable,16x0.2mm 25m

RS Stock No.: 482-5667Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

NEUTRAL

Product details

16 / 0.2mm (0.5mm²) - Screened

Tinned copper stranded conductors covered by 0.45mm PVC, overall tinned copper braided screen with an outer black PVC sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

6 core screened cable,16x0.2mm 25m

P.O.A.

6 core screened cable,16x0.2mm 25m

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Product details

16 / 0.2mm (0.5mm²) - Screened

Tinned copper stranded conductors covered by 0.45mm PVC, overall tinned copper braided screen with an outer black PVC sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in