600mm Spirit Level
RS Stock No.: 242-1235Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALLevel Type
Box Section
Length
600mm
Frame Material
Aluminium
Number of Vials
3
Accuracy
±0.5 mm/m
Milled Surface
Yes
You may be interested in
Sola 600mm Spirit LevelBrand: Sola
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
600mm Spirit Level
1
P.O.A.
600mm Spirit Level
Stock information temporarily unavailable.
1
You may be interested in
Sola 600mm Spirit LevelBrand: Sola
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALLevel Type
Box Section
Length
600mm
Frame Material
Aluminium
Number of Vials
3
Accuracy
±0.5 mm/m
Milled Surface
Yes
You may be interested in
Sola 600mm Spirit LevelBrand: Sola
P.O.A.Each (ex VAT)