Technical documents
Specifications
Brand
NEUTRALPower Rating
900W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
8min
Number of Outlets
8
Type
Offline
Length
317mm
Width
80mm
Depth
390mm
Plug Type
C14
You may be interested in
Eaton 161V, 284 V Input Stand Alone Uninterruptible power supply, 1600 VA, Ellipse ECO 1 kWBrand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)
1
P.O.A.
161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (900W)
Stock information temporarily unavailable.
1
You may be interested in
Eaton 161V, 284 V Input Stand Alone Uninterruptible power supply, 1600 VA, Ellipse ECO 1 kWBrand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALPower Rating
900W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
8min
Number of Outlets
8
Type
Offline
Length
317mm
Width
80mm
Depth
390mm
Plug Type
C14
You may be interested in
Eaton 161V, 284 V Input Stand Alone Uninterruptible power supply, 1600 VA, Ellipse ECO 1 kWBrand: Eaton
P.O.A.Each (ex VAT)
