680μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole

RS Stock No.: 509-0660Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

680µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 56mm

Height

56mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.98A

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

680μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole

P.O.A.

680μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

680µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 56mm

Height

56mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

2.98A

You may be interested in