6mm HE red LED satin chr prominent,24Vdc
RS Stock No.: 578-799Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
15mA
Intensity
8mcd
Length
34.4mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
6mm HE red LED satin chr prominent,24Vdc
1
P.O.A.
6mm HE red LED satin chr prominent,24Vdc
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
15mA
Intensity
8mcd
Length
34.4mm
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
P.O.A.Each (ex VAT)