7286 10 turn wirewound pot,500R 22mm 3W

RS Stock No.: 164-4516Brand: NEUTRAL
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

NEUTRAL

Potentiometer Type

Linear

Maximum Resistance

500Ω

Number of Turns

1

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±5%

View all in Potentiometers

Stock information temporarily unavailable.

P.O.A.

7286 10 turn wirewound pot,500R 22mm 3W

P.O.A.

7286 10 turn wirewound pot,500R 22mm 3W

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Potentiometer Type

Linear

Maximum Resistance

500Ω

Number of Turns

1

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±5%