80dB Through Hole Continuous Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 12V dc Max
Technical documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
12V dc
Sound Level
80dB
Tone Type
Continuous
Diameter
13.8mm
Height
7.5mm
Dimensions
13.8 (Dia.) x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.7kHz
Minimum Frequency
3700Hz
Supply Current
8mA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
12V dc
Sound Level
80dB
Tone Type
Continuous
Diameter
13.8mm
Height
7.5mm
Dimensions
13.8 (Dia.) x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.7kHz
Minimum Frequency
3700Hz
Supply Current
8mA