Technical Documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Diameter
13.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Diameter
13.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C