Pulley 86mm Outside Diameter, 80mm Pitch Diameter , 32mm Bore

RS Stock No.: 677-694Brand: NEUTRALManufacturers Part No.: 80MMX1 SPA PULLEY-1210 (TYPE
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Bore

32mm

Overall Diameter

86mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pulley 86mm Outside Diameter, 80mm Pitch Diameter , 32mm Bore

P.O.A.

Pulley 86mm Outside Diameter, 80mm Pitch Diameter , 32mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Bore

32mm

Overall Diameter

86mm

Number of Grooves

1

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)