Technical Documents
Specifications
Brand
NEUTRALNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold over Nickel
Series
304
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500 V dc
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold over Nickel
Series
304
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500 V dc
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Phosphor Bronze