8888 78dB Magnetic Buzzer Component, 8V dc Min, 16V dc Max

RS Stock No.: 178-4298Brand: NEUTRAL
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

NEUTRAL

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

78dB

P.O.A.

8888 78dB Magnetic Buzzer Component, 8V dc Min, 16V dc Max

P.O.A.

8888 78dB Magnetic Buzzer Component, 8V dc Min, 16V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

78dB