8888 Aluminium Open Arm Clip
RS Stock No.: 442-3104Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCable Clip/Clamp Style
Open Arm Clip
Affixing Method
Self Adhesive
Material
Aluminium
Length
16mm
Width
19.3 mm
Dimensions [L x W x D]
16 x 19.3mm
You may be interested in
RS PRO Natural Aluminium Cable Clip, 10 mm Max. Bundle Self-Adhesive 19.3 mm 9.8mm 6.3 mmBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8888 Aluminium Open Arm Clip
1
P.O.A.
8888 Aluminium Open Arm Clip
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Natural Aluminium Cable Clip, 10 mm Max. Bundle Self-Adhesive 19.3 mm 9.8mm 6.3 mmBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCable Clip/Clamp Style
Open Arm Clip
Affixing Method
Self Adhesive
Material
Aluminium
Length
16mm
Width
19.3 mm
Dimensions [L x W x D]
16 x 19.3mm
You may be interested in
RS PRO Natural Aluminium Cable Clip, 10 mm Max. Bundle Self-Adhesive 19.3 mm 9.8mm 6.3 mmBrand: RS PRO
P.O.A.1 Bag of 100 (ex VAT)