8888 Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 50V, Nickel Plating
RS Stock No.: 444-804Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug - Solder, 60V dcBrand: Hirschmann Test & Measurement
P.O.A.Each (ex VAT)
P.O.A.
8888 Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 50V, Nickel Plating
1
P.O.A.
8888 Blue Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 50V, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug - Solder, 60V dcBrand: Hirschmann Test & Measurement
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC
You may be interested in
Hirschmann Test & Measurement Blue Male Banana Plug - Solder, 60V dcBrand: Hirschmann Test & Measurement
P.O.A.Each (ex VAT)