8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
RS Stock No.: 290-663Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
1
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304