8888 Plain Steel Flat Head Self Tapping Screw, N°No. 10 x

RS Stock No.: 290-859Brand: NEUTRAL
View all in Self Tapping Screws

Technical documents

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 10

Head Shape

Flat

Drive Type

Cross

Finish

Plain

Material

Steel

Stainless Steel Type

A2 304

You may be interested in

Stock information temporarily unavailable.

P.O.A.

8888 Plain Steel Flat Head Self Tapping Screw, N°No. 10 x

P.O.A.

8888 Plain Steel Flat Head Self Tapping Screw, N°No. 10 x

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 10

Head Shape

Flat

Drive Type

Cross

Finish

Plain

Material

Steel

Stainless Steel Type

A2 304

You may be interested in