8mm red flash LED blk chr recessed,12Vdc
RS Stock No.: 250-8720Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
56mA
Intensity
32mcd
Stock information temporarily unavailable.
P.O.A.
8mm red flash LED blk chr recessed,12Vdc
1
P.O.A.
8mm red flash LED blk chr recessed,12Vdc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
56mA
Intensity
32mcd