Technical documents
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
1
P.O.A.
Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
21
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
You may be interested in
RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm Single Shut Off (One Side Is with Valve)Brand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
