Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Technical documents
Specifications
Brand
NEUTRALThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
21
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
21
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C