Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

RS Stock No.: 351-2950Brand: NEUTRALManufacturers Part No.: 9087 21 17
brand-logo

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

R 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

P.O.A.

Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

R 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in