RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

RS Stock No.: 266-0446Brand: NEUTRALManufacturers Part No.: 9201 25 17
brand-logo

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C