Technical documents
Specifications
Brand
NEUTRALThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Manufacturer Series
27
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Manufacturer Series
27
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
