RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb

RS Stock No.: 266-0496Brand: NEUTRALManufacturers Part No.: 9223 25 06
brand-logo

Technical documents

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass, Steel

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass, Steel

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C