A4 s/steel skt head cap screw,M10x60mm
RS Stock No.: 304-4491Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Steel
Stainless Steel Type
A2 304
Finish
Plain
P.O.A.
A4 s/steel skt head cap screw,M10x60mm
1
P.O.A.
A4 s/steel skt head cap screw,M10x60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Steel
Stainless Steel Type
A2 304
Finish
Plain