Acronile(R) welding cable,25sq.mm 50m

RS Stock No.: 425-6651Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

NEUTRAL

Product details

Welding Cable to BS 638

The Acronile® welding cables have been designed to provide low cost, robust, flexible cables which are suitable for most welding applications. In addition they may be used for such applications as battery earthing leads. The cable has a plain copper standard conductor with a composite butyl sheath.

Max. Duty Voltage: 100Vdc or ac (r.m.s)
Temperature Range: -20°C to +85°C
Cable Ref. No.: 0361BN (PLN)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Acronile(R) welding cable,25sq.mm 50m

P.O.A.

Acronile(R) welding cable,25sq.mm 50m
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Product details

Welding Cable to BS 638

The Acronile® welding cables have been designed to provide low cost, robust, flexible cables which are suitable for most welding applications. In addition they may be used for such applications as battery earthing leads. The cable has a plain copper standard conductor with a composite butyl sheath.

Max. Duty Voltage: 100Vdc or ac (r.m.s)
Temperature Range: -20°C to +85°C
Cable Ref. No.: 0361BN (PLN)